Ansell 11-928 Black Aramid Knit Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8355
Mfr. Part No.:
11928100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Material

Aramid Knit

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

Coating

Nitrile

Resistance Features

Cut Resistant

Series

11-928

Number of Gloves

1

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 11928100


This is a pair of cut-resistant gloves designed for industrial hand protection. Constructed with an aramid knit liner and enhanced with nitrile coating, these gloves offer robust defence against cuts while maintaining excellent grip. The gloves incorporate advanced technologies to ensure safety and durability for various mechanical tasks, making them suitable for demanding work environments.

Features & Benefits


• Advanced cut resistance with glass-free aramid liner

• Nitrile-coated surface provides oil and fluid resistance

• High abrasion resistance for lasting durability

• Enhanced grip for safer handling in oily conditions

• Level 1 thermal protection for safety against heat

• Silicone-free design prevents contamination in metal finishing

Applications


• Suitable for handling sharp or irregular metal pieces

• Can be used for general maintenance tasks

• Often employed in grinding and machining

• Applicable in the automotive and metal fabrication industries

• Ideal for working with glass sheets and sharp-edged objects

What types of fluids can these gloves protect against?


These gloves are designed to resist exposure to oils and industrial fluids, enhancing their suitability for various mechanical applications. They provide a reliable barrier, ensuring good performance in greasy or oily conditions.

How do these gloves ensure safety when handling sharp materials?


The use of an aramid knit structure significantly enhances cut resistance, allowing safe handling of sharp objects without compromising dexterity or grip. This design feature ensures that users remain protected while performing intricate tasks.

Are these gloves appropriate for use in high-temperature environments?


Yes, these gloves offer Level 1 heat resistance, making them suitable for tasks involving moderate heat exposure. However, they are not intended for high-temperature applications beyond this rating.

What measures are in place to prevent contamination when using these gloves?


The gloves are silicone-free and DMF-free, reducing the risk of unwanted contaminants during processes such as painting and finishing. This makes them a safe choice for sensitive applications.

How should these gloves be maintained for longevity?


To extend the lifespan of these gloves, it is recommended to clean them after use and store them in a dry, cool place. Regular inspection for wear and tear will help ensure continued performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy