Polyco Healthline Black, Grey Latex Work Glove
- RS Stock No.:
- 274-1098
- Mfr. Part No.:
- GH378-07
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 274-1098
- Mfr. Part No.:
- GH378-07
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | Work Glove | |
| Material | Latex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Standards/Approvals | UKCA, CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type Work Glove | ||
Material Latex | ||
Colour Black, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
Coating Latex | ||
Standards/Approvals UKCA, CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Black Size 7, Latex Coating
- Polyco Healthline DFAL21 Black Size 7, Polyurethane Coating
- Polyco Healthline Black Latex Work Glove 660mm
- Polyco Healthline Black Latex Coating
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Polyco Healthline Black, Grey HPPE Work Gloves
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Grey Latex Work Gloves 300mm
