Polyco Healthline Black Latex Work Glove 660mm
- RS Stock No.:
- 272-3451
- Mfr. Part No.:
- SC109-10
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.91 |
*price indicative
- RS Stock No.:
- 272-3451
- Mfr. Part No.:
- SC109-10
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Glove | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| Overall Length | 660mm | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374-1, EN407:2020, EN ISO 21420, EN ISO 374-4 & EN ISO 374-5 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Glove | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
Overall Length 660mm | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Number of Gloves 1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374-1, EN407:2020, EN ISO 21420, EN ISO 374-4 & EN ISO 374-5 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Polyco Healthline Black, Grey Latex Work Glove
- Polyco Healthline Black Size 7, Latex Coating
- Polyco Healthline Black Latex Work Gloves 300mm
- Polyco Healthline Black Size 10, Latex Coating
- Polyco Healthline Black Latex Coating
- Polyco Healthline Chemprotec Black Latex Work Gloves Latex Coating
- Polyco Healthline Black Size 11, Latex Coating
- Polyco Healthline Yellow Latex Work Glove 360mm
