Honeywell Safety CoreShield - 24-9518B Black HPPE Gloves, Size 10, Nitrile Foam Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
274-1642
Mfr. Part No.:
24-9518B/10XL
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

10

Material

HPPE

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Coating

Nitrile Foam

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose

Safety Standard

EN

Series

CoreShield - 24-9518B

EN 374 Chemical

No

Standards/Approvals

ASTM D3389-05, ASTM F1790-97, EN 388

EN 511 Cold

No

EN 407 Thermal

No

Non Compliant

COO (Country of Origin):
CN
The Honeywell Safety gloves have black nitrile micro foam coating. It helps prevent hand fatigue for workers who need to wear them all day. Skin safe fibres that reduce allergy and allow for excellent dexterity. Standards: EN388: 4X31D.

Provides 360 degree breathability

Excellent grip performance

Twice the abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy