Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 274-1644
- Mfr. Part No.:
- 24-9518B/6XS
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-1644
- Mfr. Part No.:
- 24-9518B/6XS
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | Fibre Basalte, Modal, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Series | CoreShield- 24-9518B | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 388 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 6 | ||
Product Type Gloves | ||
Material High Performance Polyethylene | ||
Lining Material Fibre Basalte, Modal, Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Series CoreShield- 24-9518B | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 388 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety gloves have black nitrile micro foam coating. It helps prevent hand fatigue for workers who need to wear them all day. Skin safe fibres that reduce allergy and allow for excellent dexterity. Standards: EN388: 4X31D.
Provides 360 degree breathability
Excellent grip performance
Twice the abrasion resistance
Related links
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Technologies CORESHIELD Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
