Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves, Size 9, Nitrile Foam Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
274-1647
Mfr. Part No.:
24-9518B/9L
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

9

Product Type

Gloves

Material

High Performance Polyethylene

Lining Material

Fibre Basalte, Modal, Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose

Coating

Nitrile Foam

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Series

CoreShield- 24-9518B

Standards/Approvals

ASTM D3389-05, ASTM F1790-97, EN 388

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

Non Compliant

COO (Country of Origin):
CN
The Honeywell Safety gloves have black nitrile micro foam coating. It helps prevent hand fatigue for workers who need to wear them all day. Skin safe fibres that reduce allergy and allow for excellent dexterity. Standards: EN388: 4X31D.

Provides 360 degree breathability

Excellent grip performance

Twice the abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy