Skytec Elements Black, Grey Nitrile, Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 275-5646
- Mfr. Part No.:
- BMG00201FJ
- Manufacturer:
- Skytec Elements
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5646
- Mfr. Part No.:
- BMG00201FJ
- Manufacturer:
- Skytec Elements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec Elements | |
| Colour | Black, Grey | |
| Material | Nitrile, Polyester | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec Elements | ||
Colour Black, Grey | ||
Material Nitrile, Polyester | ||
Product Type Work Gloves | ||
Size 10 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a multi purpose polyester and nitrile glove. It has great grip, ideal for wet and oily tasks, including oil submersion. That protects the hands from oils, hydrocarbons, grease and abrasion. This glove offers an elasticated wrist provides a secure and comfortable fit.
Liquid repellent
Seamless liner prevents irritation
Excellent resistance to abrasion
Highly flexible coating for easy movement
Related links
- Skytec Elements BMG201 Black Polyester Work Gloves Nitrile Coating
- Skytec Elements BMG201 Black Polyester Work Gloves Nitrile Coating
- Skytec Elements BMG201 Black/Grey Nitrile Size 11, Nitrile Coating
- Skytec Elements BMG201 Black/Grey Nitrile Size 9, Nitrile Coating
- Unigloves 250 Black Size 10, Nitrile Coating
- Delta Plus VE712GR Black Size 11, Nitrile Coating
- Unigloves 270E Black Size 6, Nitrile Coating
- Unigloves 250 Black Size 6, Nitrile Coating
