Skytec Elements BMG201 Black/Grey Nitrile, Polyester Abrasion Resistant Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 275-5645
- Mfr. Part No.:
- BMG00201FH
- Manufacturer:
- Skytec Elements
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5645
- Mfr. Part No.:
- BMG00201FH
- Manufacturer:
- Skytec Elements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec Elements | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nitrile, Polyester | |
| Main Colour of Glove | Black/Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Range | BMG201 | |
| Select all | ||
|---|---|---|
Brand Skytec Elements | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nitrile, Polyester | ||
Main Colour of Glove Black/Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
Range BMG201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a multi purpose polyester and nitrile glove. It has great grip, ideal for wet and oily tasks, including oil submersion. That protects the hands from oils, hydrocarbons, grease and abrasion. This glove offers an elasticated wrist provides a secure and comfortable fit.
Liquid repellent
Seamless liner prevents irritation
Excellent resistance to abrasion
Highly flexible coating for easy movement
Seamless liner prevents irritation
Excellent resistance to abrasion
Highly flexible coating for easy movement
Related links
- Skytec Elements BMG201 Black/Grey Nitrile Size 11, Nitrile Coating
- Skytec Elements BMG201 Black Polyester Work Gloves Nitrile Coating
- Skytec Elements BMG201 Black Polyester Work Gloves Nitrile Coating
- Skytec Elements Black Polyester Work Gloves Nitrile Coating
- RS PRO Black Abrasion Resistant Size 9, Nitrile Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
- RS PRO White Abrasion Resistant Size 11, Nitrile Coating
