Skytec Elements BMG201 Black, Grey Nitrile, Polyester Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 275-5643
- Mfr. Part No.:
- BMG00201FD
- Manufacturer:
- Skytec Elements
Subtotal (1 pair)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.76 |
*price indicative
- RS Stock No.:
- 275-5643
- Mfr. Part No.:
- BMG00201FD
- Manufacturer:
- Skytec Elements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec Elements | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Nitrile, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Series | BMG201 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 4121X | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec Elements | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Nitrile, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Series BMG201 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 4121X | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a multi purpose polyester and nitrile glove. It has great grip, ideal for wet and oily tasks, including oil submersion. That protects the hands from oils, hydrocarbons, grease and abrasion. This glove offers an elasticated wrist provides a secure and comfortable fit.
Liquid repellent
Seamless liner prevents irritation
Excellent resistance to abrasion
Highly flexible coating for easy movement
Related links
- Skytec Elements BMG201 Black Polyester Work Gloves Nitrile Coating
- Skytec Elements BMG201 Black/Grey Nitrile Size 11, Nitrile Coating
- Skytec Elements BMG201 Black/Grey Nitrile Size 9, Nitrile Coating
- Skytec Elements Black Polyester Work Gloves Nitrile Coating
- Unigloves 270E Black Size 7, Nitrile Coating
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Ansell Edge 48-919 Black Polyester Gloves Nitrile Coating
- Skytec Eco Chrome Black Size 7, Nitrile Foam Coating
