Skytec TORQ TYPHOON Black, Grey High Performance Polyethylene Work Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 275-5698
- Mfr. Part No.:
- SKG00010HN
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5698
- Mfr. Part No.:
- SKG00010HN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Impact Protection | |
| Safety Standard | EN 388:2016 | |
| Series | TORQ TYPHOON | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Impact Protection | ||
Safety Standard EN 388:2016 | ||
Series TORQ TYPHOON | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a flexible seamless cut resistant level E glove with foam nitrile on the palm to maximize grip. That has ergonomic TPR design allows outstanding flexibility and it has moulded TPR protection zones on knuckles, fingers, thumb and back of hand. An ergonomically designed TPR follow the hand movement reducing hand fatigue.
High cut resistant
Cut resistance level E
High resistance to impact
Elasticated wrist provides a secure fit
Related links
- Skytec TORQ TYPHOON Black Size 9, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 11, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 10, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 8, Nitrile Foam Coating
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec Torq Solano Black Nylon Size M, Nitrile Foam
- Skytec Torq Solano Black Nylon Size L, Nitrile Foam
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
