Skytec Torq Solano Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Nitrile Foam
- RS Stock No.:
- 671-384
- Mfr. Part No.:
- SKG00091FF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,158.73
(exc. VAT)
€1,425.24
(inc. VAT)
- Shipping from 01 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,158.73 | €19.312 |
*price indicative
- RS Stock No.:
- 671-384
- Mfr. Part No.:
- SKG00091FF
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Series | Torq Solano | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Series Torq Solano | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Torq Solano Black Nylon Size L, Nitrile Foam
- Skytec Torq Solano Black Nylon Size XL, Nitrile Foam
- Skytec Torq Solano Black Nylon Size 2XL, Nitrile Foam
- Skytec Torq Solano Black Nylon Size 12/3XL, Nitrile Foam
- Skytec Torq Komet Grey Nylon Size M, Nitrile Coating
- Skytec Torq Hurricane Black Nylon Size M, Nitrile
- Skytec Torq Komet Grey Nylon Size L, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size 2XL, Nitrile Coating
