Skytec SAPPHIRE NANO Black Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 275-5711
- Mfr. Part No.:
- SKG00033FL
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 275-5711
- Mfr. Part No.:
- SKG00033FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Series | SAPPHIRE NANO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Series SAPPHIRE NANO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra thin cut resistant glove with cut protection of level D. As the thinnest option on the market, it provides an outstanding level of tactility, perfect for extreme precision tasks. The PU coated palm, creating a second skin feeling. Additionally, these gloves feature touchscreen capabilities, allowing usage with screen devices. The reinforced thumb crotch enhances durability.
Seamless knit prevents irritation
Easy movement and continuous wear
Elasticated wrist provides a secure fit
Breathable back of hand to reduce perspiration
Related links
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO Black Nylon Work Gloves Polyurethane Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black Nylon Size 12/3XL, Nitrile
