Skytec RECON Beige Nylon Work Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.94

*price indicative

RS Stock No.:
275-5713
Mfr. Part No.:
SKG00036EF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Cotton, Recycled Cotton, Recycled Polyester

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Latex

Series

RECON

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Number of Gloves

1

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Glove is a natural latex coating grip glove with recycled yarns, that has environment conscious grip glove made with recycled yarns and crinkle latex on palm. Ideal for heavy duty manual handling. This glove designed for heat protection up to 250 degree protection for short durations, making it ideal for various high temperature applications. Experience top tier grip performance with gloves featuring a crinkle latex palm.

Great dexterity

Flexible and robust

Excellent resistance to abrasion

Tearing and light cut protection

Breathable back of hand reduces perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy