Skytec Torin Blue, Yellow Nylon Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 329-113
- Mfr. Part No.:
- SKG00055DF
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.11 |
*price indicative
- RS Stock No.:
- 329-113
- Mfr. Part No.:
- SKG00055DF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon (Liner) | |
| Colour | Blue, Yellow | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection Latex Gloves | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | Torin | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 3X43F EN 407:2020 X2XXXX ANSI 105:2016 A5 X X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon (Liner) | ||
Colour Blue, Yellow | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection Latex Gloves | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series Torin | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 3X43F EN 407:2020 X2XXXX ANSI 105:2016 A5 X X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Torin Plus is a medium weight palm-coated latex glove with high cut protection. The durable high cut resistance grip glove with thermal resistance up to 250°C/482°F for short contact. The great grip in wet & dry handling conditions. It has a cut resistance of Level F / ANSI A5. It has a durable 10g liner made of para-aramid & steel fibre to protect against high cut risks. It is certified to EN 388:2016 + A1:2018, CAT II, EN 407:2020 and ANSI 105:2016 standards.
Crinkle latex coating on palm and thumb that offers optimum wet and dry grip
Designed for easy movement and continuous wear
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Size 8 or M
Related links
- Skytec Torin Blue Size 10, Latex Coating
- Skytec Torin Blue Size 7, Latex Coating
- Skytec Torin Blue Size 9, Latex Coating
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
