Ansell AlphaTec Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 232-9564
- Mfr. Part No.:
- 37695090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 232-9564
- Mfr. Part No.:
- 37695090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Series | AlphaTec | |
| Coating | Nitrile | |
| Safety Standard | ANSI ABR 4, EN | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Series AlphaTec | ||
Coating Nitrile | ||
Safety Standard ANSI ABR 4, EN | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell AlphaTec Series Work Gloves, 0.425mm Nitrile Thickness, Green - 37695090
This work glove provides chemical-resistant hand protection for industrial tasks where durability and dexterity are required. They combine a nitrile coating with internal cotton flocking to limit perspiration and maintain wearer comfort during extended use. CE approval is noted and the gloves are supplied as a pair for routine handling, transfer and cleaning operations.
Features and Benefits:
• EN388 4 Abrasion rating delivering prolonged surface resistance
• EN374 chemical compliance for contact with hazardous substances
• ANSI ABR 4 puncture performance reducing penetration risk
• Reversed lozenge finish improving wet and dry grip
• 0.425mm nitrile compound offering enhanced tear and snag resistance
• EN374 chemical compliance for contact with hazardous substances
• ANSI ABR 4 puncture performance reducing penetration risk
• Reversed lozenge finish improving wet and dry grip
• 0.425mm nitrile compound offering enhanced tear and snag resistance
Applications
• Suitable for filling, blending and charging of raw materials
• Used for transferring liquids and solids between vessels
• Suitable for painting, cleaning tools and robot maintenance
• Used for handling incoming and outgoing packaged goods
• Suitable for food processing tasks involving food contact
• Used for transferring liquids and solids between vessels
• Suitable for painting, cleaning tools and robot maintenance
• Used for handling incoming and outgoing packaged goods
• Suitable for food processing tasks involving food contact
What internal feature reduces sweat during prolonged wear?
They include cotton flocking on the interior which limits perspiration buildup and improves comfort.
How does the surface texture affect handling?
The reversed lozenge finish increases friction to assist secure grip in both wet and dry conditions.
Which materials provide the chemical and puncture resistance?
A 0.425mm nitrile compound is used for the coating and body material, providing chemical resistance and puncture protection.
How are these gloves packaged for distribution?
They are supplied as two gloves per pack and are also available in multi-pair polybag and carton quantities.
Related links
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nylon Chemical Resistant Size 9, Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
