uvex Unipur 6639 Black Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 277-6189
- Mfr. Part No.:
- 6024806
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.27 | €1.827 |
*price indicative
- RS Stock No.:
- 277-6189
- Mfr. Part No.:
- 6024806
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Series | Unipur 6639 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Series Unipur 6639 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unipur 6639 Series Work Gloves, Size 6 Glove Size, Black - 6024806
This work glove provides hand protection for industrial tasks where mechanical resistance is required. Constructed from a lightweight polyamide Shell with a polyurethane coating, they are intended for situations demanding abrasion resistance and Basic mechanical hazard protection. The pack contains twenty gloves sized for smaller hands and complies with recognised European glove standards for general protective performance.
Features and Benefits:
• EN 388:2016 certification provides standardised mechanical performance
• Polyamide construction offers low-weight dexterity and breathability
• Polyurethane coating gives enhanced grip and surface wear resistance
• Abrasion-resistant design extends usable service life under frictional wear
• Suitable for protection against cuts, tears and punctures during handling
• Polyamide construction offers low-weight dexterity and breathability
• Polyurethane coating gives enhanced grip and surface wear resistance
• Abrasion-resistant design extends usable service life under frictional wear
• Suitable for protection against cuts, tears and punctures during handling
Applications
• Suitable for assembly tasks requiring tactile control
• Used for material handling with moderate abrasion risk
• Ideal for inspections where dexterity and grip matter
• Can be used in workshop environments with mechanical hazards
• Used for material handling with moderate abrasion risk
• Ideal for inspections where dexterity and grip matter
• Can be used in workshop environments with mechanical hazards
What approvals confirm its protective classification?
It meets EN 388:2016 and EN 420:2003+A1:2009 standards.
How are the gloves supplied for workplace distribution?
They are supplied in a pack containing 20 items.
Which performance hazards are addressed by the glove construction?
The Shell and coating combination provides resistance to cuts, tears, punctures and abrasion.
Is the product rated for thermal or cold protection?
It does not provide thermal or cold insulation according to the available specifications.
Related links
- uvex Unipur 6639 Black Polyamide General Purpose Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
