uvex Unipur 6639 Black Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 277-6194
- Mfr. Part No.:
- 6024811
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.27 | €1.827 |
*price indicative
- RS Stock No.:
- 277-6194
- Mfr. Part No.:
- 6024811
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Series | Unipur 6639 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Series Unipur 6639 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unipur 6639 Series Work Gloves, Size 11, Black - 6024811
This work glove provides hand protection for industrial tasks where mechanical hazards are present. Designed for handling operations requiring resistance to wear, cutting and puncture, they combine a polyamide substrate with a polyurethane surface treatment to maintain dexterity while shielding the hands. The gloves are supplied in packs of ten and conform to recognised European glove standards for general glove construction and mechanical performance.
Features and Benefits:
• Conforms to EN420:2003 + A1:2009 for glove design and safety
• Meets EN388:2016 for mechanical hazard resistance
• Polyurethane coating offers grip and tactile control
• Polyamide Shell delivers flexibility and reduced hand fatigue
• Abrasion resistance extends usable service life
• Meets EN388:2016 for mechanical hazard resistance
• Polyurethane coating offers grip and tactile control
• Polyamide Shell delivers flexibility and reduced hand fatigue
• Abrasion resistance extends usable service life
Applications
• Suitable for material handling and assembly operations
• Ideal for manufacturing and component inspection tasks
• Used for maintenance activities involving Sharp edges
• Can be used for general warehouse picking and packing
• Ideal for manufacturing and component inspection tasks
• Used for maintenance activities involving Sharp edges
• Can be used for general warehouse picking and packing
How does the product indicate suitability for mechanical tasks?
It is assessed under the EN388:2016 mechanical hazards procedure to confirm performance against abrasion, blade, tear and puncture risks.
What is the composition of the protective layers?
A polyamide base forms the glove body while a polyurethane coating provides the external protective surface.
How are the gloves supplied and what sizes are available in this pack?
They are supplied as ten gloves per pack and the listed item corresponds to size 11.
Which thermal or chemical resistances are present?
Thermal resistance to heat and cold performance metrics are not included and chemical penetration testing is not specified.
Related links
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide General Purpose Work Gloves Polyurethane Coating
- uvex Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
