uvex Unipur 6639 Black Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 277-6193
- Mfr. Part No.:
- 6024810
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.27 | €1.827 |
*price indicative
- RS Stock No.:
- 277-6193
- Mfr. Part No.:
- 6024810
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | Unipur 6639 | |
| Resistance Features | Abrasion Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series Unipur 6639 | ||
Resistance Features Abrasion Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unipur 6639 Series Work Gloves, Black, Polyamide - 6024810
This work gloves set is engineered for manual tasks requiring tactile control and protection in industrial settings. Constructed from polyamide with a polyurethane coating, the gloves combine a thin, flexible lining with surface grip to assist handling of small components and tools. Supplied as a pack of ten, they are intended for repeated use where mechanical abrasion and cutting hazards are present.
Features and Benefits:
• EN 388:2016 rated mechanical protection for hazardous tasks
• Polyurethane coating provides improved grip and dexterity
• Polyamide lining reduces hand fatigue during prolonged wear
• Abrasion-resistant construction extends service life
• Size 10 fit suited to larger hand profiles
• Polyurethane coating provides improved grip and dexterity
• Polyamide lining reduces hand fatigue during prolonged wear
• Abrasion-resistant construction extends service life
• Size 10 fit suited to larger hand profiles
Applications
• Suitable for handling sharp-edged metal and sheet work
• Ideal for assembly lines requiring fine manipulation
• Used for inspection tasks with risk of abrasion
• Can be used in fabrication where puncture risk exists
• Ideal for assembly lines requiring fine manipulation
• Used for inspection tasks with risk of abrasion
• Can be used in fabrication where puncture risk exists
What standards cover the gloves general safety design?
They meet EN 420:2003 + A1:2009 specifications for ergonomic and sizing requirements.
How are multiple mechanical hazards addressed simultaneously?
The Shell and coating combination offers resistance to tear, blade and puncture hazards under EN 388 testing.
How is supply packaged for workplace distribution?
The product is supplied as a 10-pack of individual gloves for easy issue management.
Which protective capability is not provided by these gloves?
They do not provide certified protection against chemical permeation, thermal hazards or cold exposure.
Related links
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide General Purpose Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
