uvex Black, Green HPPE, Fibreglass Work Glove
- RS Stock No.:
- 281-2932
- Mfr. Part No.:
- 60965-10
- Manufacturer:
- uvex
Subtotal (1 pair)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 281-2932
- Mfr. Part No.:
- 60965-10
- Manufacturer:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Glove | |
| Size | 10 | |
| Material | HPPE, Fibreglass | |
| Colour | Black, Green | |
| Series | unidur 6659 foam GR | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016 (4 X 4 4 C) | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Glove | ||
Size 10 | ||
Material HPPE, Fibreglass | ||
Colour Black, Green | ||
Series unidur 6659 foam GR | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016 (4 X 4 4 C) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- uvex Black HPPE Work Glove
- uvex Green HPPE Work Glove
- uvex Unidur 6659 Black HPPE Size 8, NBR Coating
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Nitrile Foam Coating
- ATG MaxiChem 76-833 Green Nitrile Foam Fibreglass Polyester Size 9, Nitrile
- Skytec TRC705 Black Polyester Size 2XL, Polyurethane Coating
- Skytec TRC705 Black Polyester Size S, Polyurethane Coating
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
