uvex Unidur 6659 Black, Grey Polyamide, HPPE, Fibreglass Work Gloves, Size 8, NBR Coating

Subtotal (1 pack of 10 pairs)*

€91.18

(exc. VAT)

€112.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€91.18€9.118

*price indicative

RS Stock No.:
277-6205
Mfr. Part No.:
6093808
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Work Gloves

Material

Polyamide, HPPE, Fibreglass

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Cut Resistant

Mechanical Hazards EN 388

Yes

Series

Unidur 6659

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Coating

NBR

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex unidur 6659 foam – light, sensitive to touch, cut-resistant


The Uvex unidur 6659 foam are lightweight cut protection gloves (level 5/C) with NBR foam coating. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.

General features


• Cut protection glove with NBR foam coating and HPPE fibre
• Nitrile foam coating on Palm and fingertips
• Colour: mottled grey, black
• Available in sizes: 6 to 11

Comfort features


• Very good tactile sensation
• Highly flexible
• Outstanding wearer comfort

Protection features


• Certified to EN 388:2016 (4 X 4 4 C)
• Outstanding mechanical abrasion resistance with NBR coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection with HPPE and glass Fibre combination

Care instructions


• Machine washable in accordance with the care label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy