uvex White, Grey Elastane, High Performance Polyethylene Work Glove
- RS Stock No.:
- 281-2933
- Mfr. Part No.:
- 6058908
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-2933
- Mfr. Part No.:
- 6058908
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Glove | |
| Size | 8 | |
| Material | Elastane, High Performance Polyethylene | |
| Colour | White, Grey | |
| Number of Gloves | 1 | |
| Series | unidur 6613 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Glove | ||
Size 8 | ||
Material Elastane, High Performance Polyethylene | ||
Colour White, Grey | ||
Number of Gloves 1 | ||
Series unidur 6613 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- uvex Grey High Performance Polyethylene Work Glove
- uvex Grey Elastane Work Glove
- Portwest Black Steel Fibre Nitrile Foam, High Performance Polyethylene Work Glove 50mm
- uvex phynomic B XG Blue Black Polyamide Elastane
- uvex phynomic F XG Black Steel Elastane Size 6, Aqua Polymer
- uvex phynomic F XG Black Polyamide Elastane Size 9, Aqua Polymer
- uvex phynomic F XG Black Polyamide Elastane Size 12, Aqua Polymer
- uvex athletic D5XP Black Anthracite Steel Elastane Microfoam
