uvex Grey, White High Performance Polyethylene, Elastane Work Glove
- RS Stock No.:
- 281-2935
- Mfr. Part No.:
- 6058910
- Manufacturer:
- uvex
Subtotal (1 pair)*
€16.35
(exc. VAT)
€20.11
(inc. VAT)
Last RS stock
- Final 225 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.35 |
*price indicative
- RS Stock No.:
- 281-2935
- Mfr. Part No.:
- 6058910
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Glove | |
| Material | High Performance Polyethylene, Elastane | |
| Colour | Grey, White | |
| Series | unidur 6613 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Glove | ||
Material High Performance Polyethylene, Elastane | ||
Colour Grey, White | ||
Series unidur 6613 | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- uvex Grey High Performance Polyethylene Work Glove
- Portwest Black Fibreglass Nylon Elastane Work Glove 54mm
- uvex White High Performance Polyethylene Work Glove
- Tegera TEGERA Grey Nylon Size 10, Polyurethane Coating
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Skytec Tons TP-5 Grey High Performance Polyethylene Size 2XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XS,
