uvex Grey, White Elastane, High Performance Polyethylene Work Glove

Subtotal (1 pair)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.56

*price indicative

RS Stock No.:
281-2934
Mfr. Part No.:
6058909
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Glove

Size

9

Material

Elastane, High Performance Polyethylene

Colour

Grey, White

Number of Gloves

1

Series

unidur 6613

Standards/Approvals

EN ISO 21420:2020, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy