Portwest A827 Green PVC Gloves, Size 10, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-6551
Mfr. Part No.:
A827GNRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

10

Product Type

Gloves

Lining Material

Jersey

Material

PVC

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Coating

Polyvinyl Chloride

Series

A827

Number of Gloves

1

Resistance Features

Chemical Resistant

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE, CE-CAT III, UKCA

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest double-dipped PVC gauntlet glove features a sandy palm finish for improved grip, and is jersey-lined for added comfort. It is suitable for use in hazardous chemical environments, offering essential protection.

Jersey lined for extra wearer comfort

Phthalate free

Chemical resistant gauntlet

1.6mm thickness

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy