ATG Blue Nylon Disposable Gloves

Subtotal (1 pair)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.86

*price indicative

RS Stock No.:
281-6607
Mfr. Part No.:
A60-19-007-09
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Disposable Gloves

Material

Nylon

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Resistance Features

Chemical Resistant

Number of Gloves

1

Coating

NBR

Series

Maxidex

Standards/Approvals

EN 388

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy