ATG Maxicut Oil 34-305 Green Nitrile Foam, Nylon, Polyester, HPPE, Spandex, Fibreglass Work Gloves, Nitrile Foam Coating
- RS Stock No.:
- 281-6608
- Mfr. Part No.:
- A60-34-305-06
- Manufacturer:
- ATG
- RS Stock No.:
- 281-6608
- Mfr. Part No.:
- A60-34-305-06
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam, Nylon, Polyester, HPPE, Spandex, Fibreglass | |
| Lining Material | HPPE, Fibreglass, Nylon, Polyester, Spandex | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Series | Maxicut Oil 34-305 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Material Nitrile Foam, Nylon, Polyester, HPPE, Spandex, Fibreglass | ||
Lining Material HPPE, Fibreglass, Nylon, Polyester, Spandex | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Series Maxicut Oil 34-305 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Grey Elastane Nitrile Foam Coating
- ATG White Nylon Puncture & Tear Resistant Gloves, NBR Coating
- ATG MaxiFlex Cut Green Glass Nylon Puncture & Tear Resistant Gloves S, Nitrile Foam Coating
- ATG Maxicut Green Polyester Tungsten, UHMWPE Gloves
- ATG Green HPPE Gloves
- ATG Maxidry Purple Nylon Size 10, NBR Coating
- ATG Green Nylon, Spandex Work Gloves 350mm
- Tornado Puncture & Tear Resistant Gloves
