ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam, Nylon, Spandex Work Gloves, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-6613
Mfr. Part No.:
A60-34-875-06
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Material

Nitrile Foam, Nylon, Spandex

Lining Material

Nylon, Spandex

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable

Safety Standard

EN 388

Series

MaxiFlex Ultimate 34-875

Number of Gloves

1

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy