ATG Maxicut Oil 44-505 Blue Nitrile Foam, HPPE, Fibreglass, Nylon, Spandex Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

€22.25

(exc. VAT)

€27.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.25

*price indicative

RS Stock No.:
281-8684
Mfr. Part No.:
44-505-10B
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

10

Product Type

Work Gloves

Material

Nitrile Foam, HPPE, Fibreglass, Nylon, Spandex

Lining Material

High Performance Polyethylene, Fibreglass, Nylon, Spandex

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Safety Standard

EN 388, EN 407

Resistance Features

Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable

Series

Maxicut Oil 44-505

Coating

Nitrile Foam

Mechanical Hazards EN 388

Yes

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EN 407: 2020

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG black color glove with coating and blue liner, coupled with a 3/4 coated knitwrist and NBR coating texture with micro-foam and non-slip grip, make these gloves with UNHWPE-Glass nylon spandex liner a versatile and reliable choice for various tasks.

Silicone free, reducing allergy risks

Reinforced thumb crotch for additional protection and extension of glove life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy