Ansell HyFlex 11-318 Grey Dyneema Work Gloves, Size 8, Uncoated Coating

Subtotal (1 pair)*

€13.98

(exc. VAT)

€17.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.98

*price indicative

RS Stock No.:
281-8746
Mfr. Part No.:
11318080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Dyneema

Colour

Grey

EN 388 Abrasion

No

EN 388 Tear

4

EN 388 Puncture

X

Number of Gloves

2

Resistance Features

Cut Resistant, Mechanical Protection

Series

HyFlex 11-318

Coating

Uncoated

Standards/Approvals

ANSI/ISEA 105-2024, CE, EcoVadis, EN388:2016, OEKOTEX

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11318060


This work gloves category is designed for users requiring robust mechanical protection and cut resistance in industrial environments. Crafted with Dyneema material, these gloves provide an reliable balance of dexterity and safety features, making them ideal for tasks that demand both sensitivity and strength. The silicone-free design ensures cleanliness and minimises contaminant transfer, which is essential in various professional settings.

Features & Benefits


• Ultralight 18-gauge design enhances dexterity and touch sensitivity

• Dyneema Diamond Technology offers superior cut protection

• Silicone-free construction prevents contamination in sensitive tasks

• Enhanced ergonomics due to spandex reinforcement for comfort

• Oeko-Tex certification ensures absence of harmful substances

• Low linting and anti-static properties for process safety

Applications


• Suitable for handling sharp and rough-edged components

• Often employed in the assembly and inspection of machinery

• Can be used for meticulous body surface checks and touch-ups

• Applicable in maintenance tasks requiring dexterity and protection

• Ideal for industries such as automotive and machinery

How do these gloves provide cut protection without compromising dexterity?


The gloves utilise Dyneema Diamond Technology, which offers high cut resistance while maintaining a lightweight, flexible design. This allows users to perform intricate tasks without sacrificing safety.

What makes these gloves suitable for environments where cleanliness is essential?


Their silicone-free and low-linting properties significantly reduce the risk of contaminant transfer, making them ideal for paint and assembly applications where surface cleanliness is critical.

How should these gloves be maintained to ensure long-lasting performance?


To maintain the integrity of the gloves, they should be cleaned regularly with mild soap and water, and air-dried away from direct sunlight or heat sources to prevent damage to the material.

In what conditions should these gloves not be used?


These gloves are not recommended for use in environments involving exposure to chemicals or extreme temperatures, as they are designed primarily for mechanical protection and cut resistance, rather than thermal insulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy