Ansell HyFlex 70-750 Green Kevlar Work Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 232-9587
- Mfr. Part No.:
- 70750080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 232-9587
- Mfr. Part No.:
- 70750080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Uncoated | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Series | HyFlex 70-750 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Uncoated | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Series HyFlex 70-750 | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-750 Series Work Gloves, Green, Kevlar Lining - 70750080
This work gloves product is designed to provide cut resistance and mechanical protection for handling Sharp materials in industrial settings. Constructed with a Kevlar lining and uncoated outer surface, it balances dexterity with protection for tasks where flexibility and comfort are required. The gloves carry CE approval and comply with EN ISO 21420:2020 safety glove requirements for general glove construction.
Features and Benefits:
• EN388 tear level 4 for enhanced resistance to tearing
• Cut resistance technology with high protection-to-weight ratio
• Uncoated surface for improved tactile feedback and flexibility
• Knitwrist cuff for a secure fit and reduced debris ingress
• Kevlar lining delivering mechanical protection during handling
• Cut resistance technology with high protection-to-weight ratio
• Uncoated surface for improved tactile feedback and flexibility
• Knitwrist cuff for a secure fit and reduced debris ingress
• Kevlar lining delivering mechanical protection during handling
Applications
• Suitable for handling Sharp or irregular metal pieces
• Used for body assembly in automotive production
• Ideal for assembling metal parts and components
• Appropriate for medium-duty cut-resistant tasks
• Used for body assembly in automotive production
• Ideal for assembling metal parts and components
• Appropriate for medium-duty cut-resistant tasks
What standards govern the glove's general safety design?
It meets EN ISO 21420:2020 requirements and carries CE approval.
Which Fibre provides the glove's cut resistance and lining?
A Kevlar lining supplies cut protection and mechanical resistance.
Is the glove surface treated with a coating for enhanced grip?
The gloves are uncoated, preserving tactile sensitivity and flexibility.
For which industries are these gloves most applicable?
They are specified for sectors such as automotive and metal fabrication.
Related links
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
