Ansell HyFlex 11-600 White Nylon Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship from another location
  • Plus 432 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.25

*price indicative

RS Stock No.:
281-8753
Mfr. Part No.:
11600070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Lining Material

Nylon

Material

Nylon

Colour

White

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Resistance Features

Assembly

Number of Gloves

2

Series

HyFlex 11-600

Safety Standard

ANSI/ISEA 105-2024, EN 388:2016

Coating

Polyurethane

Standards/Approvals

CE, EcoVadis

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 11600080


This category of work gloves is designed for general-purpose applications, offering essential protection and dexterity for tasks involving delicate handling. Crafted from nylon with a polyurethane coating, these gloves provide a lightweight solution ideal for those working in automation, electronics, and various mechanical sectors.

Features & Benefits


• reliable tactile sensitivity for intricate tasks

• Palm-dipped design enhances grip and protection

• Lightweight construction reduces hand fatigue during use

• Abrasion-resistant for extended durability in diverse conditions

• Knitwrist cuff style ensures a secure and comfortable fit

• Ideal for delicate applications without compromising safety

Applications


• Suitable for assembly and inspection of components

• Applicable in machinery and equipment handling

• Can be used for adjusting systems and screwing tasks

• Often employed in the automotive and metal fabrication industries

What types of tasks are these gloves most suited for?


These gloves are designed for tasks that require a high degree of dexterity, such as assembly, inspection, and detailed adjustments in various industries, including automotive and electronics.

How do the materials contribute to the glove's effectiveness?


The nylon liner combined with a polyurethane coating provides excellent tactile sensitivity and durability, making them suitable for handling delicate components without sacrificing safety.

Are there any specific care instructions to follow for these gloves?


It is recommended to keep the gloves clean and store them in a cool, dry place to maintain their integrity and performance. Regular inspection for wear and tear is also advised to ensure ongoing protection.

What should I consider when choosing gloves for general-purpose use?


Consider the specific tasks you will be undertaking, the level of dexterity required, and the environments in which you will be working. Select gloves that offer a good balance of protection and tactile feel.

How can these gloves help reduce hand fatigue during prolonged use?


The lightweight design and comfortable knitwrist cuff minimise restrictive feelings and allow for greater movement, helping to reduce fatigue when engaged in extensive tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy