Ansell HyFlex 11-616 Black Nylon Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 284-2304
- Mfr. Part No.:
- 11616070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 284-2304
- Mfr. Part No.:
- 11616070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI, EN | |
| Series | HyFlex 11-616 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI, EN | ||
Series HyFlex 11-616 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11616100
This work gloves category includes high-performance protective gloves designed for a variety of industrial applications. Featuring a lightweight and ergonomic construction, these gloves offer reliable dexterity and sensitivity, making them ideal for tasks that require precision. They have been engineered to withstand abrasion and provide reliable protection while ensuring comfort during prolonged use.
Features & Benefits
• Lightweight design enhances dexterity for precise movements
• Ultra-thin polyurethane coating provides excellent tactile sensitivity
• Durable nylon liner conceals dirt and extends glove lifespan
• Abrasion-resistant construction meets industry standards for protection
• Skin-friendly materials certified for user safety and comfort
• Multi-purpose usage suitable for various manual tasks
Applications
• Suitable for assembling and mounting components
• Often employed in automotive and mechanical industries
• Can be used for fastening components in construction
• Applicable in logistics and warehousing activities
• Ideal for operations in metal fabrication environments
What makes the gloves suitable for delicate handling tasks?
The ultra-thin polyurethane coating provides a second skin feel, allowing for reliable tactility, making them ideal for handling small or delicate items without compromising grip or protection.
How does the ergonomic design benefit users during prolonged use?
The gloves feature a lightweight construction that minimises strain, enabling users to perform repetitive tasks comfortably while maintaining control and sensitivity.
Are these gloves compliant with industry standards?
Yes, they are graded according to EN388, ensuring they meet established benchmarks for abrasion resistance and other relevant performance criteria in industrial settings.
Related links
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Black Nylon Work Gloves Polyurethane Coating
