Ansell HyFlex 11-600 White Nylon Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 281-8748
- Mfr. Part No.:
- 11600100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 281-8748
- Mfr. Part No.:
- 11600100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388 | |
| Series | HyFlex 11-600 | |
| Resistance Features | Assembly | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388 | ||
Series HyFlex 11-600 | ||
Resistance Features Assembly | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11600080
This category of work gloves is designed for general-purpose applications, offering essential protection and dexterity for tasks involving delicate handling. Crafted from nylon with a polyurethane coating, these gloves provide a lightweight solution ideal for those working in automation, electronics, and various mechanical sectors.
Features & Benefits
• reliable tactile sensitivity for intricate tasks
• Palm-dipped design enhances grip and protection
• Lightweight construction reduces hand fatigue during use
• Abrasion-resistant for extended durability in diverse conditions
• Knitwrist cuff style ensures a secure and comfortable fit
• Ideal for delicate applications without compromising safety
Applications
• Suitable for assembly and inspection of components
• Applicable in machinery and equipment handling
• Can be used for adjusting systems and screwing tasks
• Often employed in the automotive and metal fabrication industries
What types of tasks are these gloves most suited for?
These gloves are designed for tasks that require a high degree of dexterity, such as assembly, inspection, and detailed adjustments in various industries, including automotive and electronics.
How do the materials contribute to the glove's effectiveness?
The nylon liner combined with a polyurethane coating provides excellent tactile sensitivity and durability, making them suitable for handling delicate components without sacrificing safety.
Are there any specific care instructions to follow for these gloves?
It is recommended to keep the gloves clean and store them in a cool, dry place to maintain their integrity and performance. Regular inspection for wear and tear is also advised to ensure ongoing protection.
What should I consider when choosing gloves for general-purpose use?
Consider the specific tasks you will be undertaking, the level of dexterity required, and the environments in which you will be working. Select gloves that offer a good balance of protection and tactile feel.
How can these gloves help reduce hand fatigue during prolonged use?
The lightweight design and comfortable knitwrist cuff minimise restrictive feelings and allow for greater movement, helping to reduce fatigue when engaged in extensive tasks.
Related links
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
