Ansell HyFlex 11-842 Green Nylon Work Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 281-8765
- Mfr. Part No.:
- 11842120
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
- 138 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-8765
- Mfr. Part No.:
- 11842120
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-842 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Series HyFlex 11-842 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 511 Cold No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11842050
Features & Benefits
Applications
What type of coating improves the gloves' grip and durability?
Are these gloves suitable for touchscreen use?
How do the gloves contribute to sustainability?
What comfort features do these gloves provide for extended wear?
Can these gloves protect against heat?
Related links
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 12, Nitrile Foam Coating
