Ansell HyFlex 11-842 Green Nylon Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 281-8769
- Mfr. Part No.:
- 11842080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
- 263 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-8769
- Mfr. Part No.:
- 11842080
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Series | HyFlex 11-842 | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Standards/Approvals | CE, EcoVadis | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Series HyFlex 11-842 | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Standards/Approvals CE, EcoVadis | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11842050
Features & Benefits
Applications
What type of coating improves the gloves' grip and durability?
Are these gloves suitable for touchscreen use?
How do the gloves contribute to sustainability?
What comfort features do these gloves provide for extended wear?
Can these gloves protect against heat?
Related links
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
