L & M Young General Handling Gloves

Subtotal (1 pair)*

€49.39

(exc. VAT)

€60.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€49.39

*price indicative

RS Stock No.:
282-0368
Mfr. Part No.:
5950039-12
Manufacturer:
L & M Young
Find similar products by selecting one or more attributes.
Select all

Brand

L & M Young

Product Type

General Handling Gloves

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy