L & M Young General Handling Gloves
- RS Stock No.:
- 282-0364
- Mfr. Part No.:
- 5950039-08
- Manufacturer:
- L & M Young
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0364
- Mfr. Part No.:
- 5950039-08
- Manufacturer:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | General Handling Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type General Handling Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- L & M Young General Handling Gloves
- L & M Young Safety Shoes, UK 8
- L & M Young Safety Boots
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- L & M Young SF08 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Unigloves Nitrex 285RP Black Size 8, Nitrile Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
