Delta Plus PM160 White Polyamide Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 282-0942
- Mfr. Part No.:
- PM16007
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.19 | €1.849 |
*price indicative
- RS Stock No.:
- 282-0942
- Mfr. Part No.:
- PM16007
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Coating | Uncoated | |
| Series | PM160 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Coating Uncoated | ||
Series PM160 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove, with studs for a better grip. It is for temporary work, maintenance, automotive, storage.
CE certified
Related links
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 7, Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
