Delta Plus GFBLE White Leather Work Gloves, Size 10
- RS Stock No.:
- 282-0926
- Mfr. Part No.:
- GFBLE10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.63 | €7.386 |
*price indicative
- RS Stock No.:
- 282-0926
- Mfr. Part No.:
- GFBLE10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | GFBLE | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series GFBLE | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Mechanical leather glove, ideal for multipurpose work, ideal in dry environments. It has perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.
Protect against wearing
CE certified
Related links
- Delta Plus GFBLE White Leather Work Gloves, Size 9
- Delta Plus GFBLE White Leather Work Gloves, Size 11
- Delta Plus GFBLE White Leather Work Gloves, Size 8
- Delta Plus 51FEDF White Leather Work Gloves, Size 10
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus FBN49 White Leather Work Gloves, Size 11
- Delta Plus 51FEDF White Leather Work Gloves, Size 9
- Delta Plus 51FEDF White Leather Work Gloves, Size 8
