Delta Plus 51FEDF White Leather Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€95.60

(exc. VAT)

€117.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€95.60€7.967

*price indicative

RS Stock No.:
282-0888
Mfr. Part No.:
51FEDF08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

8

Product Type

Work Gloves

Material

Leather

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018

Series

51FEDF

Number of Gloves

24

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
PK
The Delta Plus Mechanical leather glove, with excellent working properties, ideal for dry conditions. It has perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.

CE certified

Protect against wearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy