Delta Plus GFBLE White Leather Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€88.63

(exc. VAT)

€109.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€88.63€7.386

*price indicative

RS Stock No.:
282-0924
Mfr. Part No.:
GFBLE08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

8

Product Type

Work Gloves

Material

Leather

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Series

GFBLE

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Mechanical leather glove, ideal for multipurpose work, ideal in dry environments. It has perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.

Protect against wearing

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy