Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves, Size 10, Latex, Neoprene Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-0970
Mfr. Part No.:
VE530BM10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Coating

Latex, Neoprene

Number of Gloves

24

Series

NEOCOLOR VE530

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374, EN388:2016+A1:2018, ISO 13997

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Delta Plus Chemical glove, combining comfort and flexibility, ideal for the food industry. It has High quality coating extends the life of the glove and provides excellent protection for the hand.

Extra thick and long for extra protection of the entire arm

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy