Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves, Size 7, Latex, Neoprene Coating
- RS Stock No.:
- 282-0967
- Mfr. Part No.:
- VE530BM07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€38.30
(exc. VAT)
€47.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.30 | €3.192 |
*price indicative
- RS Stock No.:
- 282-0967
- Mfr. Part No.:
- VE530BM07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Coating | Latex, Neoprene | |
| Series | NEOCOLOR VE530 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Coating Latex, Neoprene | ||
Series NEOCOLOR VE530 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Delta Plus Chemical glove, combining comfort and flexibility, ideal for the food industry. It has High quality coating extends the life of the glove and provides excellent protection for the hand.
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
