Delta Plus VE712GR Black, Grey Polyester Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 units)*

€13.27

(exc. VAT)

€16.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.27€1.327

*price indicative

RS Stock No.:
282-0990
Mfr. Part No.:
VE712GR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

VE712GR

Safety Standard

EN 388:2016 + A1:2018, ISO 18889

Number of Gloves

20

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with pesticide protection, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Nitrile means no risk of allergies for users

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy