Delta Plus VE712GR Black, Grey Polyester Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 10 units)*

€13.27

(exc. VAT)

€16.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.27€1.327

*price indicative

RS Stock No.:
282-0992
Mfr. Part No.:
VE712GR08
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

Polyester

Lining Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

VE712GR

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN, EN ISO

Coating

Nitrile

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Not Applicable

COO (Country of Origin):
CN
100% polyester. Nitrile coating on palm and fingertips. Gauge 13.

Support: 100% polyester.

Coating: 100% nitrile.

Nitrile coating

Very good mechanical performance

Good grip in oily/ greasy environment

Also available with header card

DPVE712GR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy