Delta Plus VE712GR Black, Grey Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 282-0994
- Mfr. Part No.:
- VE712GR10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.31 | €1.331 |
*price indicative
- RS Stock No.:
- 282-0994
- Mfr. Part No.:
- VE712GR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | VE712GR | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN, EN ISO | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series VE712GR | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN, EN ISO | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with pesticide protection, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
CE certified
Related links
- Delta Plus VE712GR Black Size 9, Nitrile Coating
- Delta Plus VE712GR Black Size 8, Nitrile Coating
- Delta Plus VE712GR Black Size 7, Nitrile Coating
- Delta Plus VE712GR Black Size 11, Nitrile Coating
- Delta Plus VE722 Black Size 10, Nitrile Coating
- Delta Plus VE715GR Black Size 10, Nitrile Coating
- Unigloves 250 Black Size 10, Nitrile Coating
- Unigloves 250FC Black Size 10, Nitrile Coating
