Delta Plus VE727 Black, Grey Polyamide, Elastane Work Gloves, Size 10, Aqua Polymer Coating

Subtotal (1 pack of 12 pairs)*

€58.45

(exc. VAT)

€71.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.45€4.871

*price indicative

RS Stock No.:
282-1018
Mfr. Part No.:
VE727NO10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Polyamide, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

VE727

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Coating

Aqua Polymer

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
Polyamide/Spandex. Nitrile/Polyurethane coating on palm and fingertips. Nitrile dots on palm. Gauge 15.

Support: Polyamide/ Spandex.

Coating: nitrile/ polyurethane.

Dots: nitrile.

Gauge 15

Very good dexterity and work finesse

Non-slip dots

Good grip of handled objects

Also available with header card

DPVE727

Nitrile/polyurethane coating

Oil resistance

Flexibility of work and increased comfort

Very good mechanical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy