Delta Plus VE727 Black, Grey Polyamide, Elastane Work Gloves, Size 7, Aqua Polymer Coating
- RS Stock No.:
- 282-1015
- Mfr. Part No.:
- VE727NO07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€58.45
(exc. VAT)
€71.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.45 | €4.871 |
*price indicative
- RS Stock No.:
- 282-1015
- Mfr. Part No.:
- VE727NO07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | VE727 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series VE727 | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Polyamide/Spandex. Nitrile/Polyurethane coating on palm and fingertips. Nitrile dots on palm. Gauge 15.
Support: Polyamide/ Spandex.
Coating: nitrile/ polyurethane.
Dots: nitrile.
Gauge 15
Very good dexterity and work finesse
Non-slip dots
Good grip of handled objects
Also available with header card
DPVE727
Nitrile/polyurethane coating
Oil resistance
Flexibility of work and increased comfort
Very good mechanical performance
Related links
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
