Showa 317 Orange, Yellow Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-185
- Mfr. Part No.:
- SHO3172
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€740.57
(exc. VAT)
€910.90
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €740.57 | €6.171 |
*price indicative
- RS Stock No.:
- 671-185
- Mfr. Part No.:
- SHO3172
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Orange, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | 317 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Orange, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Number of Gloves 10 | ||
Coating Latex | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series 317 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa High visibility latex grip glove is designed for intense manual handling, offering exceptional safety and comfort. Its durable latex coating on the palm ensures robust mechanical resistance, while phosphorescent markings on a bright liner enhance visibility in dimly lit environments. Engineered for performance, the glove provides a seamless 10 gauge liner that promotes breathability, keeping your hands fresh even during prolonged wear. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 2142X.
Offers exceptional grip and dexterity for precision tasks
Fluorescent yellow with an orange palm for enhanced visibility
Seamless construction reduces the risk of irritation
Rough finish on the palm provides superior handling
Designed for continuous wear with easy movement
Breathable materials keep hands cool during use
Certified to EN 388:2016 which ensuring high safety standards
Related links
- Showa 317 Orange Size S, Latex Coating
- Showa 317 Orange Size L, Latex Coating
- Showa 317 Orange Size XL, Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
