Delta Plus VE730 Orange, Yellow Polyester Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 282-1031
- Mfr. Part No.:
- VE730OR11
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.87 | €2.239 |
*price indicative
- RS Stock No.:
- 282-1031
- Mfr. Part No.:
- VE730OR11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Orange, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | VE730 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Orange, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series VE730 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with a very good grip owing to its crinkle coating, ideal for dry and wet environments.
Protect against wearing
CE certified
Related links
- Delta Plus VE730 Orange Size 8, Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Delta Plus VE730OR Orange Yellow Polyester Work Gloves Latex Coating
- Showa 317 Orange Size XL, Latex Coating
- Showa 317 Orange Size S, Latex Coating
- Showa 317 Orange Size L, Latex Coating
- Showa 317 Orange Size M, Latex Coating
- Delta Plus VE733 Blue Size 11, Latex Coating
